|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
663-23-13-060-2
Manufacturer Part #:

23-13-060-2

Manufacturer:

Description:
Power Conditioning 60VA 120V OUT
Images are for reference only
See Product Specifications
Share |
Manufacturer: Sola/Hevi-Duty
Product Category: Power Conditioning
RoHS: RoHS Compliant Details
Brand: Sola / Hevi-Duty
Input Voltage: 120 V
Output Voltage: 120 V
Output Power: 60 VA
Voltage Regulation Accuracy: +/- 1 %
Features: Superior Voltage regulation
Mounting Type: Surface Mount
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1 Can Ship Immediately

On Order:
0

Factory Lead-Time:
1 Week


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$402.19
2:
$398.33
5:
$394.44
10:
$387.85
25:
$374.04

To add to a project, please Log In.

188492425 106889023