Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
873-AAT2215IWPT1
Manufacturer Part #:

AAT2215IWP-T1

Manufacturer:

Description:
Voltage Regulators - Switching Regulators 3.0-5.5Vout .6-4Amp 600KHz Step-Up
Lifecycle: New At Mouser
Mouser Online Catalog Page 3,119, Mouser Online Catalog
PDF Page 3,119, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Skyworks
Product Category: Voltage Regulators - Switching Regulators
RoHS: RoHS Compliant Details
Topology: Boost
Input Voltage MAX: 5.5 V
Switching Frequency: 600 kHz
Output Voltage: 3 V to 5.5 V
Number of Outputs: 1 Output
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: TDFN33-12
Brand: Skyworks Solutions, Inc.
Input Voltage MIN: 2.4 V
Load Regulation: 1 % / A
Minimum Operating Temperature: - 40 C
Operating Temperature Range: - 40 C to + 85 C
Packaging: Reel
Factory Pack Quantity: 1500
Supply Voltage - Min: 2.7 V
Type: Step Up Converter
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
C3216X5R1E476M160AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 121,106
INA333AIDGKR Instrumentation Amplifiers 8,055
TXB0108PWR Translation - Voltage Levels 17,650
GRM21BR61C106KE15L Multilayer Ceramic Capacitors MLCC - SMD/SMT 526,755
GRM21BR60J226ME39L Multilayer Ceramic Capacitors MLCC - SMD/SMT 557,292
502570-0893 Memory Card Connectors 6,387
MCP6021T-E/OT Operational Amplifiers - Op Amps 14,676
AD8293G80ARJZ-R7 Instrumentation Amplifiers 12,120
MAX3243EIPWR RS-232 Interface IC 7,886
TPS63001DRCR Voltage Regulators - Switching Regulators 6,852
Real Time Availability
Stock:
4,051 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.74
  10: $1.69
  50: $1.62
  100: $1.45
  500: $1.37
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1500
To purchase full reel, order in multiples of 1500:
  1,500: $1.26
  3,000: $1.19
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


106130118 106889023 147914401 188492425 158646201 181308271 197847692