|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
873-SMV1763-079LF
Manufacturer Part #:

SMV1763-079LF

Manufacturer:

Description:
Varactor Diodes Ls=.7nH SC-79 Single
Mouser Online Catalog Page 677, Mouser Online Catalog
PDF Page 677, PDF Catalog Page
SMV1763-079LF Datasheet SMV1763-079LF Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Skyworks
Product Category: Varactor Diodes
RoHS: RoHS Compliant Details
Capacitance: 5.2 pF
Termination Style: SMD/SMT
Package / Case: SC-79
Packaging: Reel
Brand: Skyworks Solutions, Inc.
Configuration: Single
If - Forward Current: 20 mA
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Product: General Purpose Diodes
Factory Pack Quantity: 3000
Vr - Reverse Voltage: 10 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
BAT46 Schottky Diodes & Rectifiers 14,885
TMMBAT46FILM Schottky Diodes & Rectifiers 23,695
BSS138 MOSFET 122,616
TZB4R500AA10R00 Trimmer / Variable Capacitors 5,030
TZY2Z100A001R00 Trimmer / Variable Capacitors 7,408
X3C09P1-03S Signal Conditioning 989
SA612AD/01,118 RF Mixer 1,583
SMV1405-040LF Varactor Diodes 7,580
TMBYV10-40FILM Schottky Diodes & Rectifiers 8,071
SMV1763-040LF Varactor Diodes 1,220
Real Time Availability
Stock:
13,779 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
1:
$0.44
50:
$0.411
100:
$0.363
500:
$0.34
Reel of 3000
To purchase full reel, order in multiples of 3000:
$0.34

To add to a project, please Log In.

147914401 197847692