|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
873-SMV1702-011LF
Manufacturer Part #:

SMV1702-011LF

Manufacturer:

Description:
Varactor Diodes Ls=1.5nH SOD-323 Single
Mouser Online Catalog Page 677, Mouser Online Catalog
PDF Page 677, PDF Catalog Page
SMV1702-011LF Datasheet SMV1702-011LF Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Skyworks
Product Category: Varactor Diodes
RoHS: RoHS Compliant Details
Capacitance: 65.1 pF
Termination Style: SMD/SMT
Package / Case: SOD-323
Packaging: Reel
Brand: Skyworks Solutions, Inc.
Configuration: Single
If - Forward Current: 20 mA
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Product: General Purpose Diodes
Factory Pack Quantity: 3000
Vr - Reverse Voltage: 10 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
4DCAPE-70T Display Modules 53
ROE-0505S Isolated DC/DC Converters 3,313
SMP1340-079LF PIN Diodes 26,824
AD592ANZ Board Mount Temperature Sensors 3,043
808-AG11D-ESL-LF IC & Component Sockets 3,814
814-AG11D-ESL-LF IC & Component Sockets 10,961
5-1634503-1 RF Connectors / Coaxial Connectors 9,561
93C46B/P EEPROM 16,299
MPY634KP Multipliers / Dividers 105
SMV1237-001LF Varactor Diodes 2,759
Real Time Availability
Stock:
3,926 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
1:
$0.54
50:
$0.506
100:
$0.446
500:
$0.418
Reel of 3000
To purchase full reel, order in multiples of 3000:
$0.418

To add to a project, please Log In.

197847692 147914401