|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
873-SMV1413-001LF
Manufacturer Part #:

SMV1413-001LF

Manufacturer:

Description:
Varactor Diodes Ls=1.5nH SOT-23 Single
Mouser Online Catalog Page 677, Mouser Online Catalog
PDF Page 677, PDF Catalog Page
SMV1413-001LF Datasheet SMV1413-001LF Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Skyworks
Product Category: Varactor Diodes
RoHS: RoHS Compliant Details
Capacitance: 6.37 pF
Termination Style: SMD/SMT
Package / Case: SOT-23
Packaging: Reel
Brand: Skyworks Solutions, Inc.
Configuration: Single
If - Forward Current: 20 mA
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Product: General Purpose Diodes
Factory Pack Quantity: 12000
Vr - Reverse Voltage: 30 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
PL-USB-BLASTER-RCN Programmer Accessories 125
142-0701-801 RF Connectors / Coaxial Connectors 17,447
T92S7D12-24 General Purpose Relays 1,491
AD7276BUJZ-500RL7 Analog to Digital Converters - ADC 1,322
DF12(5.0)-50DP-0.5V(86) Board to Board & Mezzanine Connectors 6,744
C1206C105K5RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 224,588
DLW21HN900SQ2L Common Mode Filters / Chokes 24,427
RK73H2ATTD1800F Thick Film Resistors - SMD 13,726
EPL3015-682MLB Fixed Inductors 146
Real Time Availability
Stock:
14,286 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
1:
$0.54
50:
$0.506
100:
$0.446
500:
$0.418
Reel of 12000
To purchase full reel, order in multiples of 12000:
$0.418

To add to a project, please Log In.

197847692 147914401