|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
873-SMV1405-040LF
Manufacturer Part #:

SMV1405-040LF

Manufacturer:

Description:
Varactor Diodes Ls=.45nH SOD-882 Single
Mouser Online Catalog Page 677, Mouser Online Catalog
PDF Page 677, PDF Catalog Page
SMV1405-040LF Datasheet SMV1405-040LF Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Skyworks
Product Category: Varactor Diodes
RoHS: RoHS Compliant Details
Capacitance: 1.84 pF
Termination Style: SMD/SMT
Package / Case: SOD-882
Packaging: Reel
Brand: Skyworks Solutions, Inc.
Configuration: Single
If - Forward Current: 20 mA
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Product: General Purpose Diodes
Factory Pack Quantity: 3000
Vr - Reverse Voltage: 30 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
IRLML6401TRPBF MOSFET 38,942
SMV1763-079LF Varactor Diodes 13,779
SMV2201-040LF Varactor Diodes 2,216
SMV1413-079LF Varactor Diodes 12,526
SMV2019-040LF Varactor Diodes 7,714
SMV1236-040LF Varactor Diodes 2,474
SMV2205-040LF Varactor Diodes 1,086
SMV2203-040LF Varactor Diodes 1,478
SMV1763-040LF Varactor Diodes 1,220
Real Time Availability
Stock:
7,580 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
1:
$0.38
50:
$0.356
100:
$0.314
500:
$0.294
Reel of 3000
To purchase full reel, order in multiples of 3000:
$0.294

To add to a project, please Log In.

147914401 197847692