|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
873-SMV1281-011LF
Manufacturer Part #:

SMV1281-011LF

Manufacturer:

Description:
Varactor Diodes Ls=1.5nH SOD-323 Single
Mouser Online Catalog Page 677, Mouser Online Catalog
PDF Page 677, PDF Catalog Page
SMV1281-011LF Datasheet SMV1281-011LF Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Skyworks
Product Category: Varactor Diodes
RoHS: RoHS Compliant Details
Capacitance: 8.6 pF
Termination Style: SMD/SMT
Package / Case: SOD-323
Packaging: Reel
Brand: Skyworks Solutions, Inc.
Configuration: Single
If - Forward Current: 20 mA
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Product: General Purpose Diodes
Factory Pack Quantity: 3000
Vr - Reverse Voltage: 24 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
SMV1255-079LF Varactor Diodes 11,185
SMV2201-040LF Varactor Diodes 2,216
SMV1405-040LF Varactor Diodes 7,580
SMV2019-040LF Varactor Diodes 7,714
SMV1231-040LF Varactor Diodes 2,082
SMV1251-011LF Varactor Diodes 434
BB174X Varactor Diodes 1,079
SMV2203-040LF Varactor Diodes 1,478
SMV1283-040LF Varactor Diodes 2,075
Real Time Availability
Stock:
2,615 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
1:
$0.54
50:
$0.506
100:
$0.446
500:
$0.418
Reel of 3000
To purchase full reel, order in multiples of 3000:
$0.418

To add to a project, please Log In.

197847692 147914401