|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
873-SMV1255-040LF
Manufacturer Part #:

SMV1255-040LF

Manufacturer:

Description:
Varactor Diodes Ls.45nH SOD-882 Single
Mouser Online Catalog Page 677, Mouser Online Catalog
PDF Page 677, PDF Catalog Page
SMV1255-040LF Datasheet SMV1255-040LF Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Skyworks
Product Category: Varactor Diodes
RoHS: RoHS Compliant Details
Capacitance: 43.27 pF
Termination Style: SMD/SMT
Package / Case: SOD-882
Packaging: Reel
Brand: Skyworks Solutions, Inc.
Configuration: Single
If - Forward Current: 20 mA
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Product: General Purpose Diodes
Factory Pack Quantity: 3000
Vr - Reverse Voltage: 15 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ADIS16405BMLZ IMUs - Inertial Measurement Units 15
MMA8652FCR1 Accelerometers 17,002
FT4232H MINI MODULE Interface Development Tools 375
1048 Cylindrical Battery Contacts, Clips, Holders & Springs 11,061
BMA250 Accelerometers 4,139
1N4007 Rectifiers 455,402
XF2M-3015-1A FFC & FPC Connectors 7,622
NCP1529ASNT1G Voltage Regulators - Switching Regulators 17,432
C08BL242X-5ZN-X0T Multilayer Ceramic Capacitors MLCC - SMD/SMT 4,066
UMK325BJ106MM-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 81,509
Real Time Availability
Stock:
0

On Order:

Factory Lead-Time:
22 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
1:
$0.38
50:
$0.356
100:
$0.314
500:
$0.294
Reel of 3000
To purchase full reel, order in multiples of 3000:
$0.294

To add to a project, please Log In.

147914401 197847692