|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
873-SMV1255-011LF
Manufacturer Part #:

SMV1255-011LF

Manufacturer:

Description:
Varactor Diodes Ls=1.5nH SOD-323 Single
Mouser Online Catalog Page 677, Mouser Online Catalog
PDF Page 677, PDF Catalog Page
SMV1255-011LF Datasheet SMV1255-011LF Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Skyworks
Product Category: Varactor Diodes
RoHS: RoHS Compliant Details
Capacitance: 43.27 pF
Termination Style: SMD/SMT
Package / Case: SOD-323
Packaging: Reel
Brand: Skyworks Solutions, Inc.
Configuration: Single
If - Forward Current: 20 mA
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Product: General Purpose Diodes
Factory Pack Quantity: 3000
Vr - Reverse Voltage: 15 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
nRF51822-QFAA-R7 RF System on a Chip - SoC 12,488
8540-4500PL Headers & Wire Housings 960
AD5700-1BCPZ-R5 Interface - Specialized 684
H11F1VM MOSFET Output Optocouplers 1,361
SMV1255-079LF Varactor Diodes 11,185
BB 844 E6327 Varactor Diodes 2,517
OED-EL-1L2 Infrared Emitters 9,533
SMV1251-011LF Varactor Diodes 434
ATS036-E Crystals 665
URS0J471MPD Aluminum Electrolytic Capacitors - Leaded 2,029
Real Time Availability
Stock:
5,442 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
1:
$0.54
50:
$0.506
100:
$0.446
500:
$0.418
Reel of 3000
To purchase full reel, order in multiples of 3000:
$0.418

To add to a project, please Log In.

147914401 197847692