Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
873-SMV1253-079LF
Manufacturer Part #:

SMV1253-079LF

Manufacturer:

Description: Varactor Diodes Ls=.7nH SC-79 Single
Lifecycle: New Product: New from this manufacturer.
Silverlight Page 588, Mouser Enhanced Catalog
PDF Page 588, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Skyworks
RoHS: RoHS Compliant Details
Capacitance: 37.07 pF
Reverse Voltage: 15 V
Forward Continuous Current: 20 mA
Termination Style: SMD/SMT
Package / Case: SC-79
Packaging: Reel
Configuration: Single
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Product: General Purpose Diodes
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3,864 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 9 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $0.77
  50: $0.708
  100: $0.619
  500: $0.572
  1,000: $0.499
Reel of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.46
  6,000: $0.39
  12,000: $0.337

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
LCMC0603JR22GTAR
Fixed Inductors 220nH 5%
AVX
1: $0.11
SMV1255-011LF
Varactor Diodes Ls=1.5nH SOD-323 Single
Skyworks Solutions, Inc.
1: $0.77
SMV1212-001LF
Varactor Diodes Ls=1.5nH SOT-23 Single
Skyworks Solutions, Inc.
1: $0.77
SMV1270-079LF
Varactor Diodes Ls=.7nH SC-79 Single
Skyworks Solutions, Inc.
1: $0.77
SMV1251-011LF
Varactor Diodes Ls=1.5nH SOD-323 Single
Skyworks Solutions, Inc.
1: $0.77
SMV1237-001LF
Varactor Diodes Ls=1.5nH SOT-23 Single
Skyworks Solutions, Inc.
1: $0.77
CVH252009-1R0M
Fixed Inductors 1uH 1MHz 20%
Bourns
1: $0.24
MSP430G2553IN20
16-bit Microcontrollers - MCU Mixed Signal MCU
Texas Instruments
1: $2.43
LM741CN/NOPB
Operational Amplifiers - Op Amps Op-Amp
Texas Instruments
1: $0.43
DE1E3KX222MN5AA01
Ceramic Disc Capacitors Class X1 Y1 2200pF 250Vac ...
Murata Electronics
1: $0.54
CD15FD101JO3F
Mica Capacitors 100pF 500V +/-5%
Cornell Dubilier
1: $1.50
RL2006-2753-120-D1
Thermistors - NTC DIA .22 5k Ohm
GE M&C / Thermometrics
1: $2.41
TEFD4300
Photodiodes 60V 215mW 20Deg PIN Photodiode
Vishay Semiconductors
1: $0.70
1N4148TR
Diodes - General Purpose, Power, Switching 100V Io ...
Vishay Semiconductors
1: $0.08
SA105E103MAA
Multilayer Ceramic Capacitors MLCC - Leaded 50volt ...
AVX
1: $0.10
29-3855
RF Adapters - Between Series ADAPTER BNC 50 OHM BN ...
AIM-Cambridge / Emerson Connectivity Solutions
1: $3.10
OD203JE
Carbon Composition Resistors 1/4watt 20K 5% Carbon ...
Ohmite
1: $0.42
1N4733ATR
Zener Diodes 5.1V 1W ZENER 5%
Fairchild Semiconductor
1: $0.14
OD181JE
Carbon Composition Resistors 1/4watt 180ohm 5% Car ...
Ohmite
1: $0.42
271-100-RC
Metal Film Resistors - Through Hole 100ohms 1% 50P ...
Xicon
1: $0.13

000000001