Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
873-SMV1251-011LF
Manufacturer Part #:

SMV1251-011LF

Manufacturer:

Description:
Varactor Diodes Ls=1.5nH SOD-323 Single
Mouser Online Catalog Page 686, Mouser Online Catalog
PDF Page 686, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Skyworks
Product Category: Varactor Diodes
RoHS: RoHS Compliant Details
Capacitance: 28.09 pF
Reverse Voltage: 15 V
Forward Continuous Current: 20 mA
Termination Style: SMD/SMT
Package / Case: SOD-323
Packaging: Reel
Brand: Skyworks Solutions, Inc.
Configuration: Single
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Product: General Purpose Diodes
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM21BR71H105KA12L Multilayer Ceramic Capacitors MLCC - SMD/SMT 385,862
GRM32ER60J107ME20L Multilayer Ceramic Capacitors MLCC - SMD/SMT 85,584
2643665702 Ferrite Cable Cores 17,105
06036D106MAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 286,268
600F3R3BT250XT Multilayer Ceramic Capacitors MLCC - SMD/SMT 5,587
OTX-418-HH-KF2-MS RF Modules 240
B57421V2103J62 Thermistors - NTC 13,094
B82462G4103M Fixed Inductors 6,413
SMV1247-040LF Varactor Diodes 13,881
SMV1248-040LF Varactor Diodes 11,406
Real Time Availability
Stock:
1,578 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $0.54
  50: $0.491
  100: $0.415
Reel of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.415

To add to a project, please Log In.

147914401 197847692