Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
873-SMV1251-004LF
Manufacturer Part #:

SMV1251-004LF

Manufacturer:

Description: Varactor Diodes Ls=1.5nH SOT-23 Common Cathode
Lifecycle: New Product: New from this manufacturer.
Silverlight Page 588, Mouser Enhanced Catalog
PDF Page 588, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Skyworks
RoHS: RoHS Compliant Details
Capacitance: 28.09 pF
Reverse Voltage: 15 V
Forward Continuous Current: 20 mA
Termination Style: SMD/SMT
Package / Case: SOT-23
Packaging: Reel
Configuration: Common Cathode
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Product: General Purpose Diodes
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
11,889 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 7 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $0.60
  50: $0.518
  100: $0.40
  500: $0.39
  1,000: $0.34
Reel of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.32
  6,000: $0.275
  9,000: $0.269

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
A000062
Development Boards & Kits - ARM ARDUINO DUE
Arduino
1: $48.74
SMV1255-011LF
Varactor Diodes Ls=1.5nH SOD-323 Single
Skyworks Solutions, Inc.
1: $0.77
SMV1213-004LF
Varactor Diodes Ls=1.4nH SOT-23 Common Cathode
Skyworks Solutions, Inc.
1: $0.80
SMV1212-001LF
Varactor Diodes Ls=1.5nH SOT-23 Single
Skyworks Solutions, Inc.
1: $0.77
SMV1237-001LF
Varactor Diodes Ls=1.5nH SOT-23 Single
Skyworks Solutions, Inc.
1: $0.77
SS460S
Board Mount Hall Effect / Magnetic Sensors TO-92 B ...
Honeywell
1: $0.72
ERA-3AED222V
Thin Film Resistors - SMD 0603 2200ohms 25ppm 0.5% ...
Panasonic Electronic Components
1: $0.09
ERA-3AED471V
Thin Film Resistors - SMD 0603 470ohms 25ppm 0.5% ...
Panasonic Electronic Components
1: $0.09
ERA-3AED104V
Thin Film Resistors - SMD 0603 100Kohms 25ppm 0.5% ...
Panasonic Electronic Components
1: $0.09
HSMS-8202-TR1G
RF Mixer 4 VBR 0.26 pF
Avago Technologies
1: $1.56
0805YD106KAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
AVX
1: $0.29
T93YB202KT20
Trimmer Resistors - Through Hole 3/8" SQ V/ADJ 2K
Vishay/Sfernice
1: $1.58
UA78L06ACLPR
Linear Regulators - Standard 6V 100mA Fixed Pos Vo ...
Texas Instruments
1: $0.39
BC547CBU
Transistors Bipolar - BJT NPN 45V 100mA HFE/800
Fairchild Semiconductor
1: $0.06
MC12080DG
Prescaler 1.1GHz Prescaler
ON Semiconductor
1: $5.06
NC20M00333KBA
Thermistors - NTC 1206 33Kohm 10%
AVX
1: $0.44
SR151A330JAR
Multilayer Ceramic Capacitors MLCC - Leaded 100vol ...
AVX
1: $0.23
DRA1-MCX240D5
Solid State Relays - Industrial Mount DIN Mt 280 V ...
Crydom
1: $39.44
CR0603-FX-6801ELF
Thick Film Resistors - SMD 6.8K ohm 1%
Bourns
1: $0.05
XT9U20ANA5M0688
Crystals 5.0688MHz 20pF
Vishay/Dale
0: $0.00

000000001