|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
873-SMV1249-079LF
Manufacturer Part #:

SMV1249-079LF

Manufacturer:

Description:
Varactor Diodes Ls=.7nH SC-79 Single
Mouser Online Catalog Page 677, Mouser Online Catalog
PDF Page 677, PDF Catalog Page
SMV1249-079LF Datasheet SMV1249-079LF Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Skyworks
Product Category: Varactor Diodes
RoHS: RoHS Compliant Details
Capacitance: 18.18 pF
Termination Style: SMD/SMT
Package / Case: SC-79
Packaging: Reel
Brand: Skyworks Solutions, Inc.
Configuration: Single
If - Forward Current: 20 mA
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Product: General Purpose Diodes
Factory Pack Quantity: 3000
Vr - Reverse Voltage: 15 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
142-0701-801 RF Connectors / Coaxial Connectors 17,332
SMV1231-079LF Varactor Diodes 6,290
SMV1232-079LF Varactor Diodes 6,054
FOX924B-10.000 Standard Clock Oscillators 1,811
SMV1255-079LF Varactor Diodes 11,185
SMV1247-079LF Varactor Diodes 7,039
SMV1253-079LF Varactor Diodes 11,059
SMV1249-011LF Varactor Diodes 8,775
LXMS31ACNA-012 RFID Transponders 3,602
SMV1236-079LF Varactor Diodes 12,000
Real Time Availability
Stock:
2,675 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.44
50:
$0.411
100:
$0.363
500:
$0.34
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$0.34
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

197847692 147914401