|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
873-SMV1247-074LF
Manufacturer Part #:

SMV1247-074LF

Manufacturer:

Description:
Varactor Diodes Ls=1.4nH SC-70 Common Cathode
Lifecycle:
Obsolete
Images are for reference only
See Product Specifications
Share |
Manufacturer: Skyworks
Product Category: Varactor Diodes
RoHS: RoHS Compliant Details
Capacitance: 4.37 pF
Termination Style: SMD/SMT
Package / Case: SC-70
Packaging: Reel
Brand: Skyworks Solutions, Inc.
Configuration: Common Cathode
If - Forward Current: 20 mA
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Product: General Purpose Diodes
Factory Pack Quantity: 3000
Vr - Reverse Voltage: 15 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FC0402E50R0BST1 High Frequency/RF Resistors 13,718
T491B476K010AT Tantalum Capacitors - Solid SMD 14,633
NCP21XV103J03RA NTC Thermistors 32,853
NFM21PS106B0J3D Feed Through Capacitors 10,172
MMBT3904LT1G Bipolar Transistors - BJT 212,187
MIC5205YM5-TR LDO Voltage Regulators 13,585
B82144A2107J Fixed Inductors 6,580
PIC18F2520-E/ML 8-bit Microcontrollers - MCU 690
MAX1136EUA+ Analog to Digital Converters - ADC 730
MMBTH10 RF Bipolar Transistors 26,407
Real Time Availability
Not Available
Pricing (USD)

000000001