|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
873-SMV1237-001LF
Manufacturer Part #:

SMV1237-001LF

Manufacturer:

Description:
Varactor Diodes Ls=1.5nH SOT-23 Single
Mouser Online Catalog Page 677, Mouser Online Catalog
PDF Page 677, PDF Catalog Page
SMV1237-001LF Datasheet SMV1237-001LF Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Skyworks
Product Category: Varactor Diodes
RoHS: RoHS Compliant Details
Capacitance: 46.89 pF
Termination Style: SMD/SMT
Package / Case: SOT-23
Packaging: Reel
Brand: Skyworks Solutions, Inc.
Configuration: Single
If - Forward Current: 20 mA
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Product: General Purpose Diodes
Factory Pack Quantity: 3000
Vr - Reverse Voltage: 15 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
SMP1340-079LF PIN Diodes 26,824
SMV1236-040LF Varactor Diodes 2,474
SMV1702-011LF Varactor Diodes 3,926
JZ200 Trimmer / Variable Capacitors 566
854656 Signal Conditioning 13
SVC236-TB-E Varactor Diodes 2,814
BB201,215 Varactor Diodes 5,330
ILSB0805ERR68K Fixed Inductors 898
SMV1235-040LF Varactor Diodes 1,303
Real Time Availability
Stock:
2,759 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.54
50:
$0.506
100:
$0.446
500:
$0.418
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$0.418
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

147914401 197847692