Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
873-SMV1235-011LF
Manufacturer Part #:

SMV1235-011LF

Manufacturer:

Description: Varactor Diodes Ls=1.5nH SOD-323 Single
Lifecycle: New Product: New from this manufacturer.
Silverlight Page 588, Mouser Enhanced Catalog
PDF Page 588, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Skyworks
RoHS: RoHS Compliant Details
Capacitance: 11.67 pF
Reverse Voltage: 15 V
Forward Continuous Current: 20 mA
Termination Style: SMD/SMT
Package / Case: SOD-323
Packaging: Reel
Configuration: Single
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Product: General Purpose Diodes
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
5,439 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 5 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $0.77
  50: $0.708
  100: $0.62
  500: $0.57
  1,000: $0.50
Reel of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.46
  6,000: $0.39
  12,000: $0.337

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
SMV1255-040LF
Varactor Diodes Ls.45nH SOD-882 Single
Skyworks Solutions, Inc.
1: $0.60
ERA-6AED563V
Thin Film Resistors - SMD 0805 56Kohms 25ppm 0.5% ...
Panasonic Electronic Components
1: $0.09
TTL-232R-5V-WE
Cable Assemblies USB Embedded Serial Conv 5V Wire ...
FTDI
1: $20.00
TYN640RG
SCRs 40 Amp 600 Volt
STMicroelectronics
1: $2.28
ILSB1206ERR18K
Fixed Inductors .18uH 10%
Vishay/Dale
1: $0.16
OPA340NA/3K
Operational Amplifiers - Op Amps Single-Supply Rai ...
Texas Instruments
1: $2.00
SN74LVC1T45DCKT
Translation - Voltage Levels SNGL Bit Dual Supply ...
Texas Instruments
1: $0.87
SP3050-04HTG
TVS Diode Arrays 4 Ch 20KV 5V TVS Diode Array SOT2 ...
Littelfuse
1: $0.97
TS321IDBVR
Operational Amplifiers - Op Amps Lo Pwr Sngl Op Am ...
Texas Instruments
1: $0.50
SM2T6V8A
TVS Diodes - Transient Voltage Suppressors 200W 6. ...
STMicroelectronics
1: $0.45
158X105
Film Capacitors 1.0uF MET POLY CAP
Cornell Dubilier
1: $4.75
SN74LVC2G04DBVR
Inverters Dual
Texas Instruments
1: $0.30
OPA170AIDBVT
Operational Amplifiers - Op Amps 36V,MICROPOWER,RR ...
Texas Instruments
1: $1.11
TAJB106K010RNJ
Tantalum Capacitors - Solid SMD 10volts 10uF 10%
AVX
1: $0.13
RB-231X2
Vibration & Tilt Sensors ROLLING BALL
C&K Components
1: $1.36
PIC24FJ64GA104-I/PT
16-bit Microcontrollers - MCU 64KB Flash 8KB RAM n ...
Microchip Technology
1: $4.31
SN74CBT16214DGGR
Multiplexer Switch ICs 12-Bit 1-of-3 FET
Texas Instruments
1: $1.72
OPA124UA
Operational Amplifiers - Op Amps Lo Noise Prec Dif ...
Texas Instruments
1: $12.48
CDCLVC1104PW
Clock Buffer Lo Jitter,1:4 LVCMOS Fan-out Clock Bu ...
Texas Instruments
1: $3.26
VFC32KP
Voltage to Frequency & Frequency to Voltage VOLTAG ...
Texas Instruments
1: $12.42

000000001