|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
873-SMV1233-011LF
Manufacturer Part #:

SMV1233-011LF

Manufacturer:

Description:
Varactor Diodes Ls=1.5nH SOD-323 Single
Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Skyworks
Product Category: Varactor Diodes
RoHS: RoHS Compliant Details
Capacitance: 3.28 pF
Termination Style: SMD/SMT
Package / Case: SOD-323
Packaging: Reel
Brand: Skyworks Solutions, Inc.
Configuration: Single
If - Forward Current: 20 mA
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Product: General Purpose Diodes
Factory Pack Quantity: 3000
Vr - Reverse Voltage: 15 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
2450BM14E0003T Signal Conditioning 92,263
CONREVSMA002 RF Connectors / Coaxial Connectors 9,599
28B0631-100 Ferrite Cable Cores 35,532
0031.8201 Fuse Holder 17,799
209 Cylindrical Battery Contacts, Clips, Holders & Springs 68,956
CC2824E253R-10 Common Mode Filters / Chokes 2,543
G6K-2G-TR DC5 Low Signal Relays - PCB 2,620
CM2545X171B-10 EMI Filter Beads, Chips & Arrays 2,851
142-0801-811 RF Connectors / Coaxial Connectors 937
PTGL04AS100K2N51B0 PTC Thermistors 1,341
Real Time Availability
Stock:
1,046 Can Ship Immediately

On Order:
0

Factory Lead-Time:

Quantities greater than 1046 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
1:
$0.65
50:
$0.60
100:
$0.40
500:
$0.39
$0.34
Reel of 3000
To purchase full reel, order in multiples of 3000:
$0.32
$0.309

To add to a project, please Log In.

000000001