Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
873-SMV1232-040LF
Manufacturer Part #:

SMV1232-040LF

Manufacturer:

Description: Varactor Diodes Ls.45nH SOD-882 Single
Lifecycle: New Product: New from this manufacturer.
Silverlight Page 588, Mouser Enhanced Catalog
PDF Page 588, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Skyworks
RoHS: RoHS Compliant Details
Capacitance: 2.67 pF
Reverse Voltage: 15 V
Forward Continuous Current: 20 mA
Termination Style: SMD/SMT
Package / Case: SOD-882
Packaging: Reel
Configuration: Single
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Product: General Purpose Diodes
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
5,890 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $0.60
  50: $0.518
  100: $0.40
  500: $0.35
  1,000: $0.32
Reel of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.28
  6,000: $0.24
  12,000: $0.237

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
SMV1263-040LF
Varactor Diodes Ls=.45nH SOD-882 Single
Skyworks Solutions, Inc.
1: $0.60
SMV1232-079LF
Varactor Diodes Ls=.7nH SC-79 Single
Skyworks Solutions, Inc.
1: $0.77
SMV2203-040LF
Varactor Diodes Ls=.45nH SOD-882 Single
Skyworks Solutions, Inc.
1: $0.60
SMV2202-040LF
Varactor Diodes Ls=.45nH SOD-882 Single
Skyworks Solutions, Inc.
1: $0.60
SMV1231-040LF
Varactor Diodes Ls.45nH SOD-882 Single
Skyworks Solutions, Inc.
1: $0.60
SN74AVC2T245RSWR
Translation - Voltage Levels Dual Bit Dual-Supply ...
Texas Instruments
1: $0.52
SI8487DB-T1-E1
MOSFET -30V 31mOhm@10V 7.7A P-Ch G-III
Vishay/Siliconix
1: $0.44
SIB410DK-T1-GE3
MOSFET 30V 9A N-CH MOSFET
Vishay/Siliconix
1: $0.60
SN74ACT244DBR
Buffers & Line Drivers Tri-State Octal
Texas Instruments
1: $0.88
0451008.MRL
Fuses 125V 8A
Littelfuse
1: $1.02
ILSB0603ER4R7K
Fixed Inductors 4.7uH 10%
Vishay/Dale
1: $0.12

000000001