|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
873-SMV1213-079LF
Manufacturer Part #:

SMV1213-079LF

Manufacturer:

Description:
Varactor Diodes Ls=.7nH SC-79 Single
Images are for reference only
See Product Specifications
Share |
Manufacturer: Skyworks
Product Category: Varactor Diodes
RoHS: RoHS Compliant Details
Capacitance: 18.1 pF
Termination Style: SMD/SMT
Package / Case: SC-79
Packaging: Reel
Brand: Skyworks Solutions, Inc.
Configuration: Single
If - Forward Current: 20 mA
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Product: General Purpose Diodes
Factory Pack Quantity: 3000
Vr - Reverse Voltage: 12 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
8,986 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks

Quantities greater than 8986 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
1:
$0.54
50:
$0.491
100:
$0.415
Reel of 3000
To purchase full reel, order in multiples of 3000:
$0.415

To add to a project, please Log In.

147914401 197847692