|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
873-SMV1213-004LF
Manufacturer Part #:

SMV1213-004LF

Manufacturer:

Description:
Varactor Diodes Ls=1.4nH SOT-23 Common Cathode
Images are for reference only
See Product Specifications
Share |
Manufacturer: Skyworks
Product Category: Varactor Diodes
RoHS: RoHS Compliant Details
Capacitance: 18.1 pF
Termination Style: SMD/SMT
Package / Case: SOT-23
Packaging: Reel
Brand: Skyworks Solutions, Inc.
Configuration: Common Cathode
If - Forward Current: 20 mA
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Product: General Purpose Diodes
Factory Pack Quantity: 3000
Vr - Reverse Voltage: 12 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TLV73333PDBVT LDO Voltage Regulators 962
142-0701-801 RF Connectors / Coaxial Connectors 16,592
GRM21BR61C106KE15L Multilayer Ceramic Capacitors MLCC - SMD/SMT 262,653
GRM188R71E104KA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 1,727,508
P0082 Programmable Logic IC Development Tools 312
MCP1703T-3302E/CB LDO Voltage Regulators 23,392
086210033340800+ FFC & FPC Connectors 2,797
HMC830LP6GE Phase Locked Loops - PLL 311
SSM2212RZ Bipolar Transistors - BJT 1,105
SMV1413-001LF Varactor Diodes 14,286
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 9000
Multiples: 3000
Pricing (USD)
Reel of 3000
To purchase full reel, order in multiples of 3000:
$0.511

To add to a project, please Log In.

147914401