Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
873-SMV1212-001LF
Manufacturer Part #:

SMV1212-001LF

Manufacturer:

Description: Varactor Diodes Ls=1.5nH SOT-23 Single
Lifecycle: New Product: New from this manufacturer.
Silverlight Page 588, Mouser Enhanced Catalog
PDF Page 588, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Skyworks
RoHS: RoHS Compliant Details
Capacitance: 44.9 pF
Reverse Voltage: 12 V
Forward Continuous Current: 20 mA
Termination Style: SMD/SMT
Package / Case: SOT-23
Packaging: Reel
Configuration: Single
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Product: General Purpose Diodes
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,763 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 5 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $0.77
  50: $0.708
  100: $0.62
  500: $0.57
  1,000: $0.50
Reel of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.46
  6,000: $0.39
  12,000: $0.337

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
SMV1253-079LF
Varactor Diodes Ls=.7nH SC-79 Single
Skyworks Solutions, Inc.
1: $0.77
SMV1251-004LF
Varactor Diodes Ls=1.5nH SOT-23 Common Cathode
Skyworks Solutions, Inc.
1: $0.60
SMV1213-004LF
Varactor Diodes Ls=1.4nH SOT-23 Common Cathode
Skyworks Solutions, Inc.
1: $0.80
SMV1251-011LF
Varactor Diodes Ls=1.5nH SOD-323 Single
Skyworks Solutions, Inc.
1: $0.77
SMV1255-011LF
Varactor Diodes Ls=1.5nH SOD-323 Single
Skyworks Solutions, Inc.
1: $0.77
SS460S
Board Mount Hall Effect / Magnetic Sensors TO-92 B ...
Honeywell
1: $0.72
T2535-800G
Triacs 25A Std Snuberless Traics
STMicroelectronics
1: $1.35
ATMEGA128L-8AU
8-bit Microcontrollers - MCU 128kB Flash 4kB EEPRO ...
Atmel
1: $12.17
C3216X5R1A107M
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 ...
TDK
1: $1.83
BSP250,115
MOSFET TAPE-7 MOSFET
NXP Semiconductors
1: $0.79
MAADSS0008TR-3000
Attenuators - ICs DC-2GHz IL .3dB Atten. Range 15d ...
M/A-COM Technology Solutions
1: $0.87
BR1
PCBs & Breadboards Solderable Breadbrd 1 sided PCB
BusBoard Prototype Systems
1: $6.50
MS3470W14-19P
Circular MIL Spec Connector AMPHENOL MS347 SERIES ...
Amphenol Aerospace
1: $47.33
SI4320-J1-FT
RF Receiver Receivers - IA4320
Silicon Labs
1: $2.40
29-3855
RF Adapters - Between Series ADAPTER BNC 50 OHM BN ...
AIM-Cambridge / Emerson Connectivity Solutions
1: $3.10
LM7815CT
Linear Regulators - Standard REGULATOR 15V 1A 4%
Fairchild Semiconductor
1: $0.57
73138-5033
RF Connectors RA JACK PCB STD bulkhead
Molex
1: $1.70
LQW18ANR10G00D
Fixed Inductors 0603 0.1uH
Murata Electronics
1: $0.36
575200B00000G
Heat Sinks BLACK ANODIZE TO-92
Aavid Thermalloy
1: $0.31
DRA1-MCX240D5
Solid State Relays - Industrial Mount DIN Mt 280 V ...
Crydom
1: $39.44

000000001