Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
873-SMV1130-040LF
Manufacturer Part #:

SMV1130-040LF

Manufacturer:

Description: Varactor Diodes Ls.45nH SOD-882 Single
Lifecycle: New Product: New from this manufacturer.
Silverlight Page 588, Mouser Enhanced Catalog
PDF Page 588, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Skyworks
RoHS: RoHS Compliant Details
Capacitance: 18.5 pF
Reverse Voltage: 26 V
Forward Continuous Current: 20 mA
Termination Style: SMD/SMT
Package / Case: SOD-882
Packaging: Reel
Configuration: Single
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Product: General Purpose Diodes
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3,000 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $0.60
  50: $0.518
  100: $0.40
  500: $0.35
  1,000: $0.32
Reel of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.28
  6,000: $0.24
  9,000: $0.237

To add to a project, please Log In.

000000001