Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
873-SMP1371-087LF
Manufacturer Part #:

SMP1371-087LF

Manufacturer:

Description: PIN Diodes 1.2pF max @ 20Volts .5 ohm max @ 10mA
Lifecycle: New Product: New from this manufacturer.
Silverlight Page 589, Mouser Enhanced Catalog
PDF Page 589, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Skyworks
RoHS: RoHS Compliant Details
Configuration: Single
Reverse Voltage: 35 V
Termination Style: SMD/SMT
Package / Case: QFN-2
Packaging: Reel
Carrier Life: 200 ns
Forward Voltage Drop: 1 V
Maximum Diode Capacitance: 1.2 pF
Maximum Operating Temperature: + 85 C
Maximum Series Resistance @ Maximum IF: 0.5 Ohms
Maximum Series Resistance @ Minimum IF: 0.5 Ohms
Minimum Operating Temperature: - 40 C
Power Dissipation: 2 W
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,870 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $1.89
  50: $1.79
  100: $1.64
  500: $1.43
  1,000: $1.24
Reel of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $1.08
  6,000: $0.941
  9,000: $0.862

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
SKY12208-478LF
PIN Diodes .02-2.7GHZ SPST 50W IL .3dB typ
Skyworks Solutions, Inc.
1: $8.50
SKY13380-350LF
RF Switch ICs 20MHz-3.0GHz SP4T IL .45dB @ 2.0GHz
Skyworks Solutions, Inc.
1: $4.13
STM32F407IGH6
ARM Microcontrollers - MCU ARM M4 1024 FLASH 168 M ...
STMicroelectronics
1: $15.08
USBMULTILINKBDME
Programmers - Processor Based USB BDM MULTILINK CA ...
Freescale Semiconductor
1: $99.00
MAX9017AEKA+T
Comparator ICs Dual Precision 1.8V nPower Comparat ...
Maxim Integrated
1: $2.62
MAX4208AUA+
Instrumentation Amplifiers Low Offset/Drift Instru ...
Maxim Integrated
1: $3.74
TPS77018DBVR
Low Dropout Regulators - LDO 1.8V 50mA LDO
Texas Instruments
1: $0.78
VS-12CWQ06FNPBF
Schottky Diodes & Rectifiers 12 Amp 60 Volt Common ...
Vishay Semiconductors
1: $0.94
AT28C256-15SU
EEPROM 256K 11MIL GRIND 150NS IND TEMP
Atmel
1: $8.71
SPV1001D40TR
Diodes - General Purpose, Power, Switching Cool by ...
STMicroelectronics
1: $3.64
3314J-1-103E
Trimmer Resistors - SMD 4mm SQ 10K
Bourns
1: $1.37
DS38EP100SD/NOPB
Equalizers
Texas Instruments
1: $2.18
HRPG-AD32#19F
Encoders RPG Detent 32CPR
Avago Technologies
1: $30.40
M41T82SM6F
Real Time Clock Serial I2C bus RTC
STMicroelectronics
1: $2.58
B82732F2801B001
Fixed Inductors 39mH 0.8A -30%/+50% 24.5x14.5 Radi ...
EPCOS
1: $2.89
47590-0001
USB Connectors MICRO USB AB RECPT RA SMT TOP MNT A ...
Molex
1: $0.76


000000001