|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
873-SMP1345-087LF
Manufacturer Part #:

SMP1345-087LF

Manufacturer:

Description:
PIN Diodes .2pF max @ 5Volt 2 ohm max @ 10mA
Mouser Online Catalog Page 678, Mouser Online Catalog
PDF Page 678, PDF Catalog Page
SMP1345-087LF Datasheet SMP1345-087LF Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Skyworks
Product Category: PIN Diodes
RoHS: RoHS Compliant Details
Maximum Diode Capacitance: 0.2 pF
Maximum Series Resistance @ Maximum IF: 2 Ohms
Minimum Operating Temperature: - 55 C
Package / Case: QFN-2
Brand: Skyworks Solutions, Inc.
Carrier Life: 100 ns
Configuration: Single
Maximum Operating Temperature: + 150 C
Maximum Series Resistance @ Minimum IF: 3.5 Ohms
Packaging: Reel
Pd - Power Dissipation: 2 W
Factory Pack Quantity: 3000
Vf - Forward Voltage: 0.89 V
Vr - Reverse Voltage: 50 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
PIC18F46K22-I/PT 8-bit Microcontrollers - MCU 12,149
GRM21BR61E106KA73L Multilayer Ceramic Capacitors MLCC - SMD/SMT 287,618
AD7490BRUZ Analog to Digital Converters - ADC 421
ADG772BCPZ-REEL7 Multiplexer Switch ICs 7,200
BAT-HLD-001 Coin Cell Battery Holders 36,489
EP5388QI Voltage Regulators - Switching Regulators 3,532
SMP1324-087LF PIN Diodes 3,280
SMCJ43CA TVS Diodes - Transient Voltage Suppressors 3,471
SMCJ22CA TVS Diodes - Transient Voltage Suppressors 3,360
ECW-FD2W684K Film Capacitors 267
Real Time Availability
Stock:
2,167 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
1:
$1.40
50:
$1.29
100:
$1.13
500:
$1.06
Reel of 3000
To purchase full reel, order in multiples of 3000:
$1.06

To add to a project, please Log In.

197847692 147914401