|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
873-SMP1340-079LF
Manufacturer Part #:

SMP1340-079LF

Manufacturer:

Description:
PIN Diodes Ls=.7nH SC-79 Single
Mouser Online Catalog Page 678, Mouser Online Catalog
PDF Page 678, PDF Catalog Page
SMP1340-079LF Datasheet SMP1340-079LF Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Skyworks
Product Category: PIN Diodes
RoHS: RoHS Compliant Details
Maximum Diode Capacitance: 0.3 pF
Maximum Series Resistance @ Maximum IF: 1.2 Ohms
Minimum Operating Temperature: - 65 C
Package / Case: SC-79
Brand: Skyworks Solutions, Inc.
Carrier Life: 100 ns
Configuration: Single
Frequency Range: 10 MHz to 10 GHz
Maximum Operating Temperature: + 150 C
Maximum Series Resistance @ Minimum IF: 1.7 Ohms
Packaging: Reel
Pd - Power Dissipation: 250 mW
Factory Pack Quantity: 3000
Vf - Forward Voltage: 0.85 V
Vr - Reverse Voltage: 50 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM32ER71H106KA12L Multilayer Ceramic Capacitors MLCC - SMD/SMT 89,973
GRM188R72A104KA35D Multilayer Ceramic Capacitors MLCC - SMD/SMT 349,320
BAR 88-02V H6327 PIN Diodes 19,832
SMP1320-079LF PIN Diodes 2,447
HSMS-285C-TR1G RF Detector 2,287
SMP1322-079LF PIN Diodes 10,192
SMV1237-001LF Varactor Diodes 2,744
SMV1702-011LF Varactor Diodes 3,926
MAX4213EUA+ High Speed Operational Amplifiers 327
Real Time Availability
Stock:
26,824 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
1:
$0.46
50:
$0.431
100:
$0.38
500:
$0.357
Reel of 3000
To purchase full reel, order in multiples of 3000:
$0.357

To add to a project, please Log In.

147914401 197847692