|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
873-SMP1330-007LF
Manufacturer Part #:

SMP1330-007LF

Manufacturer:

Description:
PIN Diodes Ls=.4nH SOT-23 Low Inductance
Lifecycle:
Obsolete
Images are for reference only
See Product Specifications
Share |
Manufacturer: Skyworks
Product Category: PIN Diodes
RoHS: RoHS Compliant Details
Maximum Diode Capacitance: 1 pF
Maximum Series Resistance @ Maximum IF: 1.5 Ohms
Minimum Operating Temperature: - 65 C
Package / Case: SOT-23
Brand: Skyworks Solutions, Inc.
Carrier Life: 4 ns
Configuration: Low Inductance
Frequency Range: 2 GHz
Maximum Operating Temperature: + 150 C
Maximum Series Resistance @ Minimum IF: 1.5 Ohms
Packaging: Reel
Pd - Power Dissipation: 250 mW
Factory Pack Quantity: 3000
Vr - Reverse Voltage: 20 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Similar Product
Manufacturer:

Skyworks Solutions, Inc.

Manufacturer Part #:
Description:
PIN Diodes Ls=.45nH SOD-882 Single

000000001