|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
873-SMP1325-087LF
Manufacturer Part #:

SMP1325-087LF

Manufacturer:

Description:
PIN Diodes .55 ohm @100mA .6pF max @ 20Volt
Mouser Online Catalog Page 678, Mouser Online Catalog
PDF Page 678, PDF Catalog Page
SMP1325-087LF Datasheet SMP1325-087LF Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Skyworks
Product Category: PIN Diodes
RoHS: RoHS Compliant Details
Maximum Diode Capacitance: 0.6 pF
Maximum Series Resistance @ Maximum IF: 0.55 Ohms
Minimum Operating Temperature: - 55 C
Package / Case: QFN-2
Brand: Skyworks Solutions, Inc.
Carrier Life: 5000 ns
Configuration: Single
Maximum Operating Temperature: + 85 C
Maximum Series Resistance @ Minimum IF: 8 Ohms
Packaging: Reel
Pd - Power Dissipation: 4.5 W
Factory Pack Quantity: 3000
Vf - Forward Voltage: 0.8 V
Vr - Reverse Voltage: 100 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
2N7002L MOSFET 47,836
A000066 Development Boards & Kits - AVR 1,584
AS169-73LF RF Switch ICs 47,287
PG164130 In-Circuit Debuggers 628
ATTINY85-20PU 8-bit Microcontrollers - MCU 5,140
PIC16F684-I/P 8-bit Microcontrollers - MCU 8,429
PIC16F88-I/P 8-bit Microcontrollers - MCU 3,477
MAX13433EESD+ RS-485 Interface IC 1,758
T495X476K035ATE200 Tantalum Capacitors - Solid SMD 1,136
MW7IC008NT1 RF Amplifier 646
Real Time Availability
Stock:
2,287 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
1:
$1.89
50:
$1.75
100:
$1.54
500:
$1.44
Reel of 3000
To purchase full reel, order in multiples of 3000:
$1.44

To add to a project, please Log In.

147914401 197847692