Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
873-SMP1320-075LF
Manufacturer Part #:

SMP1320-075LF

Manufacturer:

Description: PIN Diodes Ls=1.4nH SC-70 Series Pair
Lifecycle: New Product: New from this manufacturer.
Silverlight Page 589, Mouser Enhanced Catalog
PDF Page 589, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Skyworks
RoHS: RoHS Compliant Details
Configuration: Series Pair
Reverse Voltage: 50 V
Frequency Range: 10 MHz to 10 GHz
Termination Style: SMD/SMT
Package / Case: SC-70
Packaging: Reel
Carrier Life: 400 ns
Forward Voltage Drop: 0.85 V
Maximum Diode Capacitance: 0.3 pF
Maximum Operating Temperature: + 150 C
Maximum Series Resistance @ Maximum IF: 0.9 Ohms
Maximum Series Resistance @ Minimum IF: 2 Ohms
Minimum Operating Temperature: - 65 C
Power Dissipation: 250 mW
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
8,955 Can Ship Immediately

On Order: 12000 View Delivery Dates  

Factory Lead-Time: 18 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $0.59
  50: $0.547
  100: $0.49
  500: $0.41
  1,000: $0.34
Reel of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.325
  6,000: $0.318

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
SKY13380-350LF
RF Switch ICs 20MHz-3.0GHz SP4T IL .45dB @ 2.0GHz
Skyworks Solutions, Inc.
1: $4.13
MK60DN512VMD10
ARM Microcontrollers - MCU KINETIS 512K ENET
Freescale Semiconductor
1: $12.40
JF08R0R051025MA
FFC & FPC Connectors 51P 25CM LENGTH HIGH SPEED FF ...
JAE Electronics
1: $8.81
TPS73601DBVR
Low Dropout Regulators - LDO Cap-Free NMOS 400mA
Texas Instruments
1: $1.82
OPA140AIDBVT
Operational Amplifiers - Op Amps 11MHz,Sgl Supply, ...
Texas Instruments
1: $4.05
LAN8720AI-CP
Ethernet ICs 10/100 Ethernet XCVR w/HP AutoMDIXSup ...
Microchip Technology
1: $1.46
C1005X7R1H104K
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 ...
TDK
1: $0.30
SN74AVC4T245RGYR
Translation - Voltage Levels 4-Bit Dual-Supply Bus ...
Texas Instruments
1: $0.82
FDC6401N
MOSFET Dual N-Ch 2.5V Spec Power Trench
Fairchild Semiconductor
1: $0.41
LMV7219M5/NOPB
Comparator ICs 2.7V-5V Comp W/Rr Out
Texas Instruments
1: $2.16
ES3D
Rectifiers 3.0a Rectifier UF Recovery
Fairchild Semiconductor
1: $0.16
SN74LVCH16T245DGGR
Translation - Voltage Levels SN74LVCH16T245
Texas Instruments
1: $1.87
AT93C46E-PU
EEPROM 1K 3-WIRE 64 x 16 1.8V
Atmel
1: $0.34
TACR106K016RTA
Tantalum Capacitors - Solid SMD 10UF 16V 10% R 080 ...
AVX
1: $3.49
19420-0010
Automotive Connectors SOCKET 22-18 AWG
Molex
1: $0.25
70107-0002
Headers & Wire Housings HSG 3P W/O EARS SINGLE ROW
Molex
1: $0.74
CDCE62002RHBT
Clock Synthesizer / Jitter Cleaner Four Output Clo ...
Texas Instruments
1: $15.03
JR100
Trimmer / Variable Capacitors 2.0 - 10pF 100volts
Voltronics
1: $2.24
TCN75-3.3MOA
Board Mount Temperature Sensors 2-Wire
Microchip Technology
1: $1.26
MAL213696473E3
Aluminum Electrolytic Capacitors - Leaded 25volts ...
Vishay/BC Components
1: $1.46


000000001