|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
873-SMP1307-027LF
Manufacturer Part #:

SMP1307-027LF

Manufacturer:

Description:
PIN Diodes .45pF -65C +150C SOT-5 Pi
Mouser Online Catalog Page 678, Mouser Online Catalog
PDF Page 678, PDF Catalog Page
SMP1307-027LF Datasheet SMP1307-027LF Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Skyworks
Product Category: PIN Diodes
RoHS: RoHS Compliant Details
Maximum Diode Capacitance: 0.3 pF
Maximum Series Resistance @ Maximum IF: 3 Ohms
Minimum Operating Temperature: - 65 C
Package / Case: SOT-5
Brand: Skyworks Solutions, Inc.
Carrier Life: 1500 ns
Frequency Range: 5 MHz to 2 GHz
Maximum Operating Temperature: + 150 C
Maximum Series Resistance @ Minimum IF: 100 Ohms
Packaging: Reel
Pd - Power Dissipation: 250 mW
Factory Pack Quantity: 3000
Vf - Forward Voltage: 0.85 V
Vr - Reverse Voltage: 200 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
C1005X7R1H104K050BB Multilayer Ceramic Capacitors MLCC - SMD/SMT 2,257,478
PIC24FJ256DA210-I/PT 16-bit Microcontrollers - MCU 1,913
GRM155R71C104KA88D Multilayer Ceramic Capacitors MLCC - SMD/SMT 3,779,262
FA-128 32.0000MF20X-K3 Crystals 29,394
FC-12M 32.7680KA-A3 Crystals 8,493
11-03-0044 Hand Tools 677
F28M36P63C2ZWTT ARM Microcontrollers - MCU 560
BLM15HD182SN1D EMI Filter Beads, Chips & Arrays 79,950
MC9S08AC8CFJE 8-bit Microcontrollers - MCU 1,430
FKP2O102201D00JSSD Film Capacitors 1,387
Real Time Availability
Stock:
2,861 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.37
50:
$1.27
100:
$1.12
500:
$1.05
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$1.05
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

197847692 147914401