Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
873-SMP1307-011LF
Manufacturer Part #:

SMP1307-011LF

Manufacturer:

Description:
PIN Diodes Ls=1.5nH SOD-323 Single
Mouser Online Catalog Page 687, Mouser Online Catalog
PDF Page 687, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Skyworks
Product Category: PIN Diodes
RoHS: RoHS Compliant Details
Reverse Voltage: 200 V
Maximum Diode Capacitance: 0.3 pF
Maximum Series Resistance @ Maximum IF: 3 Ohms
Forward Voltage: 0.85 V
Minimum Operating Temperature: - 65 C
Package / Case: SOD-323
Brand: Skyworks Solutions, Inc.
Carrier Life: 1500 ns
Configuration: Single
Frequency Range: 5 MHz to 2 GHz
Maximum Operating Temperature: + 150 C
Maximum Series Resistance @ Minimum IF: 100 Ohms
Packaging: Reel
Power Dissipation: 250 mW
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
23,194 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 7 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $0.62
  50: $0.564
  100: $0.476
Reel of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.476

To add to a project, please Log In.


This product is also available in:
197847692 147914401