|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
873-SMP1307-006LF
Manufacturer Part #:

SMP1307-006LF

Manufacturer:

Description:
PIN Diodes Ls-1.5nH SOT-23 Reverse Series Pair
Mouser Online Catalog Page 677, Mouser Online Catalog
PDF Page 677, PDF Catalog Page
SMP1307-006LF Datasheet SMP1307-006LF Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Skyworks
Product Category: PIN Diodes
RoHS: RoHS Compliant Details
Maximum Diode Capacitance: 0.3 pF
Maximum Series Resistance @ Maximum IF: 3 Ohms
Minimum Operating Temperature: - 65 C
Package / Case: SOT-23
Brand: Skyworks Solutions, Inc.
Carrier Life: 1500 ns
Configuration: Reverse Series Pair
Frequency Range: 5 MHz to 2 GHz
Maximum Operating Temperature: + 150 C
Maximum Series Resistance @ Minimum IF: 100 Ohms
Packaging: Reel
Pd - Power Dissipation: 250 mW
Factory Pack Quantity: 3000
Vf - Forward Voltage: 0.85 V
Vr - Reverse Voltage: 200 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MBR0530T1G Schottky Diodes & Rectifiers 59,246
APA1606ZGC Standard LEDs - SMD 9,022
TL032CDR Precision Amplifiers 3,024
MM5Z8V2T1G Zener Diodes 11,772
15-24-4455 Headers & Wire Housings 2,031
15-47-4033 FFC & FPC Connectors 1,121
929665-09-05-EU Headers & Wire Housings 34
861V509ER6 RF Connectors / Coaxial Connectors 381
FX10A-80P/8-SV1(91) Board to Board & Mezzanine Connectors 846
Real Time Availability
Stock:
571 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
1:
$0.75
50:
$0.695
100:
$0.613
500:
$0.575
Reel of 3000
To purchase full reel, order in multiples of 3000:
$0.575

To add to a project, please Log In.

197847692 147914401