Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
873-SMP1307-005LF
Manufacturer Part #:

SMP1307-005LF

Manufacturer:

Description: PIN Diodes Ls-1.5nH SOT-23 Series Pair
Lifecycle: New Product: New from this manufacturer.
Silverlight Page 589, Mouser Enhanced Catalog
PDF Page 589, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Skyworks
RoHS: RoHS Compliant Details
Configuration: Series Pair
Reverse Voltage: 200 V
Frequency Range: 5 MHz to 2 GHz
Termination Style: SMD/SMT
Package / Case: SOT-23
Packaging: Reel
Carrier Life: 1500 ns
Forward Voltage Drop: 0.85 V
Maximum Diode Capacitance: 0.3 pF
Maximum Operating Temperature: + 150 C
Maximum Series Resistance @ Maximum IF: 3 Ohms
Maximum Series Resistance @ Minimum IF: 100 Ohms
Minimum Operating Temperature: - 65 C
Power Dissipation: 250 mW
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,801 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $0.82
  50: $0.78
  100: $0.687
  500: $0.57
  1,000: $0.473
Reel of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.462
  6,000: $0.452

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
SMS7630-079LF
Schottky Diodes & Rectifiers Ls=.7nH SC-79 Single
Skyworks Solutions, Inc.
1: $0.53
SMS7621-060
Schottky Diodes & Rectifiers .18pF max 0V 1MHz
Skyworks Solutions, Inc.
1: $3.00
HSMP-3822-TR1G
PIN Diodes 50 VBR 0.8 pF
Avago Technologies
1: $0.67
929665-09-05-EU
Headers & Wire Housings 10P PIN STRIP HEADER STRAI ...
3M Electronic Solutions Division
1: $0.72
PWC2512-15RJI
Thick Film Resistors - SMD 1.5watt 15 ohm 5%
Welwyn Components
1: $0.49
830-34155
Chemicals TASK WIPES 280 4.4 x 8.4 WIPE
MG Chemicals
1: $5.78
811-100
Chemicals COTTON SWABS (DOUBLE 100 PCS PER PKG
MG Chemicals
1: $3.93
292-75-RC
Thick Film Resistors - SMD 1/10WATT 75OHMS 1%
Xicon
5000: $0.00
EXB-28V224JX
Resistor Networks & Arrays Resistor ArrayChip 0804 ...
Panasonic Electronic Components
1: $0.08


000000001