Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
873-SMP1307-004LF
Manufacturer Part #:

SMP1307-004LF

Manufacturer:

Description: PIN Diodes Ls-1.5nH SOT-23 Common Cathode
Lifecycle: New Product: New from this manufacturer.
Silverlight Page 589, Mouser Enhanced Catalog
PDF Page 589, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Skyworks
RoHS: RoHS Compliant Details
Configuration: Common Cathode
Reverse Voltage: 200 V
Frequency Range: 5 MHz to 2 GHz
Termination Style: SMD/SMT
Package / Case: SOT-23
Packaging: Reel
Carrier Life: 1500 ns
Forward Voltage Drop: 0.85 V
Maximum Diode Capacitance: 0.3 pF
Maximum Operating Temperature: + 150 C
Maximum Series Resistance @ Maximum IF: 3 Ohms
Maximum Series Resistance @ Minimum IF: 100 Ohms
Minimum Operating Temperature: - 65 C
Power Dissipation: 250 mW
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
6,354 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $0.82
  50: $0.78
  100: $0.687
  500: $0.57
  1,000: $0.473
Reel of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.462
  6,000: $0.452

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
LM7301IM5/NOPB
Operational Amplifiers - Op Amps Low Pwr 4Mhz RRIO ...
Texas Instruments
1: $1.94
INA138NA/3K
Current & Power Monitors & Regulators Hi-Sd Msmnt ...
Texas Instruments
1: $1.58
LM2676S-ADJ/NOPB
DC/DC Switching Converters HIGH EFF 3A STEP- DOWN ...
Texas Instruments
1: $4.05
LMC7101BIM5/NOPB
Operational Amplifiers - Op Amps Tiny Low Pwr RRIO ...
Texas Instruments
1: $0.68
LMC7101AIM5/NOPB
Operational Amplifiers - Op Amps TINY LOW POWER OP ...
Texas Instruments
1: $0.87
NTF2955T1G
MOSFET -60V 2.6A P-Channel
ON Semiconductor
1: $0.78
CG75L
Gas Discharge Tubes - GDTs / Gas Plasma Arrestors ...
Littelfuse
1: $2.42
CG75MS
Gas Discharge Tubes - GDTs / Gas Plasma Arrestors ...
Littelfuse
1: $2.05
87833-1031
Headers & Wire Housings 10CKT RA SHRD HDR
Molex
1: $1.44
TPS79333DBVR
Low Dropout Regulators - LDO 200mA 3.3V Hi PSRR
Texas Instruments
1: $0.52
0154005.DRT
Fuses Fuseblock w/ fuse 5A OMNI BLOK 154T
Littelfuse
1: $2.09
LM2937IMPX-5.0/NOPB
Low Dropout Regulators - LDO
Texas Instruments
1: $1.67
ATMEGA32-16AU
8-bit Microcontrollers - MCU 32kB Flash 1kB EEPROM ...
Atmel
1: $8.17
593D106X0050E2TE3
Tantalum Capacitors - Solid SMD 10uF 50volts 20% E ...
Vishay/Sprague
1: $3.54
ATMEGA64-16AU
8-bit Microcontrollers - MCU 64kB Flash 2kB EEPROM ...
Atmel
1: $11.83
87833-1231
Headers & Wire Housings 2.00MM MGRID HDR 12P RA SH ...
Molex
1: $2.63
FDS6675BZ
MOSFET -30V P-Channel PwrTrch MOSFET
Fairchild Semiconductor
1: $0.79
BAP64-04,215
PIN Diodes PIN 175V 100MA
NXP Semiconductors
1: $0.54
NLCV25T-6R8M-PF
Fixed Inductors 6.8uH 20%
TDK
1: $0.32
25PR1KLF
Trimmer Resistors - Through Hole 1/4" Squ 1K 10%
BI Technologies
1: $1.24


000000001