Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
873-SMP1304-085LF
Manufacturer Part #:

SMP1304-085LF

Manufacturer:

Description: PIN Diodes .3pF -40C +150C Common Cathode
Lifecycle: New Product: New from this manufacturer.
Silverlight Page 588, Mouser Enhanced Catalog
PDF Page 588, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Skyworks
RoHS: RoHS Compliant Details
Reverse Voltage: 200 V
Frequency Range: 10 MHz to 6 GHz
Termination Style: SMD/SMT
Package / Case: QFN-3
Packaging: Reel
Carrier Life: 1000 ns
Forward Voltage Drop: 0.8 V
Maximum Diode Capacitance: 0.23 pF
Maximum Operating Temperature: + 150 C
Maximum Series Resistance @ Maximum IF: 2 Ohms
Maximum Series Resistance @ Minimum IF: 50 Ohms
Minimum Operating Temperature: - 40 C
Power Dissipation: 2.5 W
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,850 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 18 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $1.89
  50: $1.79
  100: $1.64
  500: $1.43
  1,000: $1.24
Reel of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $1.08
  6,000: $0.941
  9,000: $0.862

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
MIC5318YMT TR
Low Dropout Regulators - LDO 6Vin, Single 300mA UL ...
Micrel
1: $1.59
GJM1555C1H1R5BB01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 ...
Murata Electronics
1: $0.20


000000001