|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
873-SKY72300-362
Manufacturer Part #:

SKY72300-362

Manufacturer:

Description:
Clock Synthesizer / Jitter Cleaner 2.1GHz 100Hz step Freq. Synthesizer
Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Skyworks
Product Category: Clock Synthesizer / Jitter Cleaner
RoHS: RoHS Compliant Details
Maximum Input Frequency: 2.1 GHz
Supply Voltage - Max: 3.3 V
Supply Voltage - Min: 2.7 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Package / Case: QFN-24
Packaging: Reel
Brand: Skyworks Solutions, Inc.
Series: SKY72300
Factory Pack Quantity: 2500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
EVAL-ADXRS646Z Acceleration Sensor Development Tools 7
HSMS-2802-TR1G Schottky Diodes & Rectifiers 5,690
BLM18KG601SN1D EMI Filter Beads, Chips & Arrays 67,537
MABA-007159-000000 Transformers Audio & Signal 6,028
TPS79650DRBR LDO Voltage Regulators 2,679
LM397MF/NOPB Analog Comparators 7,466
L-07C6N8JV6T Fixed Inductors 20,339
HSMS-2825-TR1G Schottky Diodes & Rectifiers 7,596
SI3460DDV-T1-GE3 MOSFET 719
SN74F161AD Counter ICs 543
Real Time Availability
Stock:
968 Can Ship Immediately

On Order:
0

Factory Lead-Time:

Quantities greater than 968 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$4.14
50:
$3.91
100:
$3.58
500:
$3.41
$3.16
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
$2.92
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

197101301 197847692