|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
873-SKY72300-21
Manufacturer Part #:

SKY72300-21

Manufacturer:

Description:
Clock Synthesizer / Jitter Cleaner 2.1GHz 100Hz step Freq. Synthesizer
Lifecycle: End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Skyworks
Product Category: Clock Synthesizer / Jitter Cleaner
RoHS: RoHS Compliant Details
Max Input Freq: 2.1 GHz
Supply Voltage - Max: 3.3 V
Supply Voltage - Min: 2.7 V
Package / Case: TSSOP-28
Packaging: Reel
Brand: Skyworks Solutions, Inc.
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Series: SKY72300
Factory Pack Quantity: 2500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM31CR60J107ME39L Multilayer Ceramic Capacitors MLCC - SMD/SMT 170,360
GRM31CR61A476ME15L Multilayer Ceramic Capacitors MLCC - SMD/SMT 196,302
ADN8831ACPZ-REEL7 Laser Drivers 2,227
12226-8250-00FR D-Sub Micro-D Connectors 1,769
111-2223-001 Test Plugs & Test Jacks 10,115
ST1S10PUR Voltage Regulators - Switching Regulators 11,737
ATMEGA1284P-PU 8-bit Microcontrollers - MCU 1,632
HOA1397-002 Optical Switches, Reflective, Phototransistor Output 827
B43508C9227M000 Aluminum Electrolytic Capacitors - Snap In 308
GRM319R71H102KA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 9,520
Real Time Availability
Stock:
3,920 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $5.53
  50: $4.84
  100: $3.87
  500: $3.71
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $3.71
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


197101301 197847692