Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
873-SKY67107-306LF
Manufacturer Part #:

SKY67107-306LF

Manufacturer:

Description: RF Amplifier 2.3-2.8GHz NF .85dB Gain 32dB @ 2.6GHz
Lifecycle: New Product: New from this manufacturer.
Silverlight Page 433, Mouser Enhanced Catalog
PDF Page 433, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Skyworks
RoHS: RoHS Compliant Details
Type: Low Noise Amplifier
Operating Frequency: 2.3 GHz to 2.8 GHz
P1dB: 18.5 dBm
Output Intercept Point: 37.5 dBm
Power Gain Typ: 32 dB
Noise Figure: 0.85 dB
Operating Supply Voltage: 5 V
Supply Current: 125 mA
Test Frequency: 2.6 GHz
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: QFN-16
Packaging: Reel
Minimum Operating Temperature: - 40 C
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,985 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $3.20
  50: $3.16
  100: $3.02
  500: $2.66
  1,000: $2.52
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $2.45
  6,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
SE2565T-R
RF Amplifier 2.4GHz P1dB 30dBm -40C +85C
Skyworks Solutions, Inc.
1: $0.90
TRF7960RHBT
RFID Transponders Mulit-Standard High Freq RFid Re ...
Texas Instruments
1: $6.52
CC2540F256RHAT
RF System on a Chip - SoC 2.4GHz Bluetooth Lo Ener ...
Texas Instruments
1: $5.88
TIBPAL22V10ACNT
SPLD - Simple Programmable Logic Devices High-Perf ...
Texas Instruments
1: $6.25
ATMEGA64RZAV-10MU
RF Microcontrollers - MCU AVR Z-Link Bundle
Atmel
1: $5.51
MAX1385BETM+
RF Amplifier 2Ch RF LDMOS Bias Controller
Maxim Integrated
1: $18.67


115961949 184850413 198586759 159327301 182332776 129207206