Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
873-SKY67106-306LF
Manufacturer Part #:

SKY67106-306LF

Manufacturer:

Description: RF Amplifier 1.5-3.0GHz NF .65dB Gain 35dB @ 1950MHz
Lifecycle: New Product: New from this manufacturer.
Silverlight Page 433, Mouser Enhanced Catalog
PDF Page 433, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Skyworks
RoHS: RoHS Compliant Details
Type: Low Noise Amplifier
Operating Frequency: 1.5 GHz to 3 GHz
P1dB: 24 dBm
Output Intercept Point: 37 dBm
Power Gain Typ: 35 dB
Noise Figure: 0.65 dB
Operating Supply Voltage: 5 V
Supply Current: 100 mA
Test Frequency: 1.95 GHz
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: QFN-16
Packaging: Reel
Minimum Operating Temperature: - 40 C
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,970 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $3.20
  50: $3.16
  100: $3.02
  500: $2.66
  1,000: $2.52
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $2.45
  6,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
SKY13370-374LF
RF Switch ICs .5-6.0GHz SPDT IL .7dB @ 2.5GHz
Skyworks Solutions, Inc.
1: $0.89
SKY65014-92LF
RF Amplifier LF-9.0GHz InGaP HBT Sm Sig Gain 15dB
Skyworks Solutions, Inc.
1: $1.40
HLQ023R3BTTR
Fixed Inductors 3.3 nH +/- 0.1 nH
AVX
1: $0.54
SMV1234-011LF
Varactor Diodes Ls=1.5nH SOD-323 Single
Skyworks Solutions, Inc.
1: $0.60
SMV1233-011LF
Varactor Diodes Ls=1.5nH SOD-323 Single
Skyworks Solutions, Inc.
1: $0.60
SMP1302-040LF
PIN Diodes
Skyworks Solutions, Inc.
1: $0.39
SMP1340-040LF
PIN Diodes Ls=.45nH SOD-882 Single
Skyworks Solutions, Inc.
1: $0.33
TPS74401RGWT
Low Dropout Regulators - LDO 3A LDO w/ Prog Soft-S ...
Texas Instruments
1: $7.20
OPA2365AIDR
Operational Amplifiers - Op Amps 2.2V 50MHz Lo-Noi ...
Texas Instruments
1: $2.31
AT32UC3A3256S-ALUR
32-bit Microcontrollers - MCU 256KB, 144LQFP Ind w ...
Atmel
1: $19.00
LIS3DHTR
Accelerometers - Board Mount MEMS Ultra Low-Power ...
STMicroelectronics
1: $2.27
MRF49XA-I/ST
RF Transceiver 433-930MHz Transceiver
Microchip Technology
1: $2.94
NC7SV04P5X
Inverters Inverter
Fairchild Semiconductor
1: $0.29
TDA04H0SB1R
DIP Switches / SIP Switches HALF PITCH 4 POS
C&K Components
1: $2.66
UA78M33CKCS
Linear Regulators - Standard 3.3 V 500mA Fix Pos V ...
Texas Instruments
1: $0.37
MCP4728-E/UN
Digital to Analog Converters - DAC Quad 12-bit NV ...
Microchip Technology
1: $2.06
2N7002,215
MOSFET N-CH TRNCH 60V 300MA
NXP Semiconductors
1: $0.15
CDC3S04YFFR
Clock Buffer Quad Sine-Wave Clock Buffer with LDO
Texas Instruments
1: $4.05
FXMA2102L8X
Translation - Voltage Levels 2xSupply 2Bit Volt. T ...
Fairchild Semiconductor
1: $0.56
DF17(4.0)-20DP-0.5V(57)
Board to Board & Mezzanine Connectors 20 POS HDR S ...
Hirose Connector
1: $2.20


198586759 115961949 182332776 159327301 129207206 184850413