Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
873-SKY67102-396LF
Manufacturer Part #:

SKY67102-396LF

Manufacturer:

Description: RF Amplifier 2.0-3.0GHz NF .8dB Gain 17.2 @ 2.6GHz
Lifecycle: New Product: New from this manufacturer.
Silverlight Page 433, Mouser Enhanced Catalog
PDF Page 433, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Skyworks
RoHS: RoHS Compliant Details
Type: Low Noise Amplifier
Operating Frequency: 2 GHz to 3 GHz
P1dB: 15.1 dBm
Output Intercept Point: 33.8 dBm
Power Gain Typ: 17.2 dB
Noise Figure: 0.8 dB
Operating Supply Voltage: 4 V
Supply Current: 50 mA
Test Frequency: 2.6 GHz
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: DFN-8
Packaging: Reel
Minimum Operating Temperature: - 40 C
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,925 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 15 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.90
  50: $1.85
  100: $1.80
  500: $1.59
  1,000: $1.50
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $1.46
  6,000: $1.43
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
SKY67100-396LF
RF Amplifier 1.2-3.0GHz NF .71dB Gain 17.6dB @1.95 ...
Skyworks Solutions, Inc.
1: $1.90
BLM18SG221TN1D
EMI Filter Beads, Chokes & Arrays 220ohms Power Su ...
Murata Electronics
1: $0.38
NTCS0805E3472JMT
Thermistors - NTC 4.7K OHM 5%
Vishay/BC Components
1: $0.28


159327301 182332776 129207206 184850413 115961949