Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
873-SKY67014-396LF
Manufacturer Part #:

SKY67014-396LF

Manufacturer:

Description: RF Amplifier 1.5-3.0GHz NF .9dB Gain 12dB @ 2,45GHz
Lifecycle: New Product: New from this manufacturer.
Silverlight Page 433, Mouser Enhanced Catalog
PDF Page 433, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Skyworks
RoHS: RoHS Compliant Details
Type: Low Noise Amplifier
Operating Frequency: 1.5 GHz to 3 GHz
P1dB: 16 dBm
Output Intercept Point: 18 dBm
Power Gain Typ: 12 dB
Noise Figure: 0.95 dB
Operating Supply Voltage: 3.3 V
Supply Current: 5 mA
Test Frequency: 2.45 GHz
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: DFN-8
Packaging: Reel
Minimum Operating Temperature: - 40 C
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,982 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.85
  50: $0.784
  100: $0.69
  500: $0.58
  1,000: $0.50
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.45
  6,000: $0.425
  9,000: $0.416
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
LAUNCHXL-F28027
Development Boards & Kits - TMS320 C2000PiccloLaun ...
Texas Instruments
1: $18.75
SE2574L-R
RF Amplifier 2.4GHz P1dB 25dBm 3.3/5.0V 802.11b/g
Skyworks Solutions, Inc.
1: $0.42
MAX2750EUA+
VCO Oscillators 2.4-2.5GHz Mono V-Controlled Osc
Maxim Integrated
1: $3.30


198586759 115961949 182332776 159327301 184850413