Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
873-SKY67001-396LF
Manufacturer Part #:

SKY67001-396LF

Manufacturer:

Description: RF Amplifier .6-1.2GHz NF .6dB Gain 17.5dB
Lifecycle: New Product: New from this manufacturer.
Silverlight Page 433, Mouser Enhanced Catalog
PDF Page 433, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Skyworks
RoHS: RoHS Compliant Details
Type: Low Noise Amplifier
Operating Frequency: 600 MHz to 1.2 GHz
P1dB: 21 dBm
Output Intercept Point: 40.5 dBm
Power Gain Typ: 17.5 dB
Noise Figure: 0.6 dB
Operating Supply Voltage: 5 V
Supply Current: 100 mA
Test Frequency: 900 MHz
Maximum Operating Temperature: + 100 C
Mounting Style: SMD/SMT
Package / Case: DFN-8
Packaging: Reel
Minimum Operating Temperature: - 40 C
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,680 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $2.28
  50: $2.25
  100: $2.16
  500: $1.90
  1,000: $1.80
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $1.75
  6,000: $1.71
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
SKY12347-362LF
Attenuators - ICs DC-3.0GHz .5db LSB Attn 31.5dB I ...
Skyworks Solutions, Inc.
1: $5.14
SKY67002-396LF
RF Amplifier 1.6-2.1GHz NF .65dB Gain 17.5dB
Skyworks Solutions, Inc.
1: $2.28
SKY13380-350LF
RF Switch ICs 20MHz-3.0GHz SP4T IL .45dB @ 2.0GHz
Skyworks Solutions, Inc.
1: $4.13
600L1R0BT200T
Multilayer Ceramic Capacitors MLCC - SMD/SMT 200vo ...
American Technical Ceramics (ATC)
1: $1.06
GRM21BR60J226ME39L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
Murata Electronics
1: $0.35
ACM70V-701-2PL-TL00
EMI Filters 70volts 700ohms
TDK
1: $2.23
LQW15AN15NG00D
Fixed Inductors 15 NH 2%
Murata Electronics
1: $0.29
24LC64-I/SN
EEPROM 8kx8 - 2.5V
Microchip Technology
1: $0.48
LQW15AN4N7C00D
Fixed Inductors 4.7 NH +-.3NH
Murata Electronics
1: $0.33
FI168D087018-T
Signal Conditioning DUAL LW PASS FLTR HI FREQ MULT ...
Taiyo Yuden
1: $0.66
LQP03TN6N8H02D
Fixed Inductors 6.8nH 3% 500MHz
Murata Electronics
1: $0.19
SMD250F-2
Resettable Fuses 2.5A 15V 40A Imax
TE Connectivity / Raychem
1: $0.47
LP5900TL-2.65/NOPB
Linear Regulators - Standard Low-Noise 100Ma LDO
Texas Instruments
1: $0.48
KLDX-0202-B
DC Power Connectors 2.5mm PCB JACK POWER JACK
Kycon
1: $0.66
929665-01-05-EU
Headers & Wire Housings 10P PIN STRIP HEADER STRAI ...
3M Electronic Solutions Division
1: $0.63
LP5900TL-3.3/NOPB
Low Dropout Regulators - LDO LOW-NOISE 100MA LDO
Texas Instruments
1: $0.48
741C083220JP
Resistor Networks & Arrays 22ohms 25V 5%
CTS Electronic Components
1: $0.03
CMD17-21VYC/TR8
Standard LEDs - SMD YELLOW WATER CLEAR
Chicago Miniature
1: $0.16


198586759 115961949 178684439 182332776 159327301 184850413