Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
873-SKY65346-11
Manufacturer Part #:

SKY65346-11

Manufacturer:

Description: RF Front End 900MHz 3.3Volt TxPout +26dBm
Lifecycle: New Product: New from this manufacturer.
Silverlight Page 387, Mouser Enhanced Catalog
PDF Page 387, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Skyworks
RoHS: RoHS Compliant Details
Operating Frequency: 900 MHz
Noise Figure: 2.4 dB
Operating Supply Voltage: 3.3 V
Supply Current: 75 uA
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: MCM-26
Minimum Operating Temperature: - 40 C
Packaging: Reel
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3,962 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $3.47
  50: $3.31
  100: $3.09
  500: $2.81
  1,000: $2.51
Reel of 4000
To purchase full reel, order in multiples of 4000:
  4,000: $2.09
  8,000: Quote
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ATxmega32A4U-AU
8-bit Microcontrollers - MCU AVR8 32KB FLSH 4KB
Atmel
1: $3.43
SI1401EDH-T1-GE3
MOSFET -12V 34mOhm@4.5V 4A P-Ch G-III
Vishay/Siliconix
1: $0.49
LAN9512-JZX
Ethernet ICs USB 2 Port Hub Int 10/100 Ethernet
Microchip Technology
1: $5.48
598-8010-107F
Standard LEDs - SMD Red Water Clr 80mcd 642nm
Dialight
1: $0.09
74LVC573AD,112
Latches 3.3V OCTAL D TRANS
NXP Semiconductors
1: $0.49
LDB18869M10G120
Signal Conditioning 869.5MHz Balun
Murata Electronics
1: $0.58
LM4917MT/NOPB
Audio Amplifiers 95mW St Headphone Amp
Texas Instruments
1: $2.70
MAX9722AETE+
Audio Amplifiers DirectDrive 130mW Headphone Ampli ...
Maxim Integrated
1: $2.25
CC1206KKX5R7BB106
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10uF ...
Yageo
2000: $0.05
CDBHD140L-G
Bridge Rectifiers LOW VF 1A 40V Schottky Bridge
Comchip Technology
1: $1.49
1455P1601
Enclosures, Boxes, & Cases 6.3 x 4.74 x 1.2 Clear
Hammond Manufacturing
1: $21.66
BQ29200DRBT
Battery Management Vltg Prot w/ Auto Cell Balance
Texas Instruments
1: $0.84
TC1262-3.3VDB
Low Dropout Regulators - LDO 500mA Fixed Output CM ...
Microchip Technology
1: $0.56
TLV2464CD
Operational Amplifiers - Op Amps Quad OPAMP Low Po ...
Texas Instruments
1: $3.33
74LVC04ADB,118
Inverters 3.3V HEX INV
NXP Semiconductors
1: $0.37
LM224DT
Operational Amplifiers - Op Amps Quad Low Power
STMicroelectronics
1: $0.46
RJHSE-5384-02
Modular Connectors / Ethernet Connectors R/A RJ45 ...
Amphenol Commercial Products
1: $3.65
EL814S(TA)
Transistor Output Optocouplers 20-300CTR 5000Vrms ...
Everlight
1: $0.37
UUP1A100MCL1GS
Aluminum Electrolytic Capacitors - SMD 10volts 10u ...
Nichicon
1: $0.36
CRG0402J10K/10
Thick Film Resistors - SMD 10 KOhms 0.063W 50V
TE Connectivity / Holsworthy
10000: $0.01


148571389 199805511