Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
873-SKY65337-11
Manufacturer Part #:

SKY65337-11

Manufacturer:

Description: RF Front End 2.4-2.5GHz 3.0Volt TxPout +20dBm
Lifecycle: New Technology: Cutting edge technology for the newest designs.
Silverlight Page 387, Mouser Enhanced Catalog
PDF Page 387, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Skyworks
RoHS: RoHS Compliant Details
Operating Frequency: 2.4 GHz
Noise Figure: 2 dB
Operating Supply Voltage: 3 V
Supply Current: 145 mA
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: MCM-28
Minimum Operating Temperature: - 40 C
Packaging: Reel
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
5,000 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $3.59
  50: $3.42
  100: $3.20
  500: $2.91
  1,000: $2.60
  2,500: $2.17
Reel of 5000
To purchase full reel, order in multiples of 5000:
  5,000: $1.84
  7,500: $1.60

To add to a project, please Log In.


199805511 167794199