Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
873-SKY65336-11
Manufacturer Part #:

SKY65336-11

Manufacturer:

Description: RF Front End 2.4-2.5GHz 3.0Volt TxPout +20dBm
Lifecycle: New Product: New from this manufacturer.
Silverlight Page 387, Mouser Enhanced Catalog
PDF Page 387, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Skyworks
RoHS: RoHS Compliant Details
Operating Frequency: 2.4 GHz
Noise Figure: 2 dB
Operating Supply Voltage: 3 V
Supply Current: 145 mA
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: MCM-28
Minimum Operating Temperature: - 40 C
Packaging: Reel
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,480 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $3.77
  50: $3.52
  100: $3.36
  500: $3.06
  1,000: $2.73
Reel of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $2.28
  5,000: $1.93
  10,000: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
LM1117MPX-3.3/NOPB
Low Dropout Regulators - LDO 800MA LDO LINEAR REG
Texas Instruments
1: $0.94
ULN2803AFWG(C,ELHA
Transistors Darlington 8ch 500mA 50V 2.7k Ohm 5V - ...
Toshiba
1: $0.78


167794199