Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
873-SKY65326-11
Manufacturer Part #:

SKY65326-11

Manufacturer:

Description: RF Front End 460MHz 3.6Volt -40C +85C
Lifecycle: New Product: New from this manufacturer.
Silverlight Page 387, Mouser Enhanced Catalog
PDF Page 387, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Skyworks
RoHS: RoHS Compliant Details
Operating Frequency: 380 MHz to 500 MHz
Noise Figure: 5.5 dB
Operating Supply Voltage: 3.6 V
Supply Current: 60 mA
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: MCM-12
Minimum Operating Temperature: - 40 C
Packaging: Reel
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,939 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 23 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $6.26
  10: $5.98
  50: $5.59
  100: $5.08
  500: $4.54
  1,000: $3.78
Reel of 2000
To purchase full reel, order in multiples of 2000:
  2,000: $3.57
  5,000: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ANT-433-CW-HWR-SMA
Antennas SMA Tilt Swivel 1/4 Wave Whip 433MHz
Linx Technologies
1: $10.50
CSD86330Q3D
MOSFET Sync Buck NexFET Pwr Block MOSFET
Texas Instruments
1: $1.82
TPS65051RSMT
PMIC Solutions 6Ch Pwr Mgmt IC
Texas Instruments
1: $4.52
LPS4018-682MLB
Fixed Inductors Power Inductor 6.8 uH 20 % 1.5 A
Coilcraft
0: $0.00
AM26LV32INSR
RS-422 Interface IC Lo-Vltg Hi-Sp Quad Diff Line D ...
Texas Instruments
1: $1.57
0402AS-016J-08
Fixed Inductors 16nH 250MHz 5% Tol
Fastron
1: $0.26
MBR0560-TP
Schottky Diodes & Rectifiers .5A 60V
Micro Commercial Components (MCC)
1: $0.42


148571389