|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
873-SKY65116-21
Manufacturer Part #:

SKY65116-21

Manufacturer:

Description:
RF Amplifier 390-500MHz Gain 35dB 3.6Volt -40C+85C
Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Skyworks
Product Category: RF Amplifier
RoHS: RoHS Compliant Details
Type: Linear Power Amplifier
Operating Frequency: 390 MHz to 500 MHz
Gain: 35 dB
NF - Noise Figure: 6 dB
P1dB - Compression Point: 32.5 dBm
OIP3 - Third Order Intercept: 43 dBm
Test Frequency: 390 MHz to 500 MHz
Operating Supply Voltage: 3.6 V
Operating Supply Current: 330 mA
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: MCM-12
Packaging: Reel
Brand: Skyworks Solutions, Inc.
Minimum Operating Temperature: - 40 C
Factory Pack Quantity: 2000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ATxmega256A3U-MH 8-bit Microcontrollers - MCU 3,467
ABS06-107-32.768kHz-T Crystals 3,664
MAX3051ESA+ CAN Interface IC 3,517
TQP4M9071 Attenuators 2,349
GRM1555C1H101JA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 214,268
ASMT-RR45-AQ902 Standard LEDs - SMD 11,402
APT1608QBC/D Standard LEDs - SMD 36,451
CRCW0402105RFKED Thick Film Resistors - SMD 53,818
HSMS-281K-BLKG Schottky Diodes & Rectifiers 345
APT1608SGD3 Standard LEDs - SMD 7,840
Real Time Availability
Stock:
590 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks

Quantities greater than 590 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$5.99
10:
$5.76
50:
$5.53
100:
$4.87
500:
$4.56
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2000
To purchase full reel, order in multiples of 2000:
$4.56
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

196022001 124386156 171967710 197847692