Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
873-SKY65014-70LF
Manufacturer Part #:

SKY65014-70LF

Manufacturer:

Description: RF Amplifier .1-6.0GHz InGaP HBT Sm Sig Gain 16dB
Lifecycle: New Product: New from this manufacturer.
Silverlight Page 433, Mouser Enhanced Catalog
PDF Page 433, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Skyworks
RoHS: RoHS Compliant Details
Type: InGaP Cascadable Amplifier
Operating Frequency: 100 MHz to 6 GHz
P1dB: 18 dBm
Output Intercept Point: 36 dBm
Power Gain Typ: 16 dB
Noise Figure: 4.8 dB
Operating Supply Voltage: 4.7 V
Supply Current: 70 mA
Test Frequency: 2 GHz
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: SOT-89
Packaging: Reel
Minimum Operating Temperature: - 40 C
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
6,012 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.40
  50: $1.35
  100: $1.27
  500: $1.15
  1,000: $1.05
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 6000
To purchase full reel, order in multiples of 6000:
  6,000: $1.03
  9,000: $1.02
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
SKY65116-21
RF Amplifier 390-500MHz Gain 35dB 3.6Volt -40C+85C
Skyworks Solutions, Inc.
1: $6.13
SKY65017-70LF
RF Amplifier .1-6.0GHz InGaP HBT Sm Sig Gain 20dB
Skyworks Solutions, Inc.
1: $1.63
SKY65013-70LF
RF Amplifier .1-1.7GHz InGaP HBT Sm Sig Gain 12.5d ...
Skyworks Solutions, Inc.
1: $1.07
TQP7M9105
RF Amplifier
TriQuint Semiconductor
1: $8.47
SKY65016-70LF
RF Amplifier .1-3.0GHz InGaP HBT Sm Sig Gain 20dB
Skyworks Solutions, Inc.
1: $1.15
SKY65015-70LF
RF Amplifier .1-6.0GHz InGaP HBT Sm Sig Gain 18dB
Skyworks Solutions, Inc.
1: $1.52
C0805X103J5GACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
Kemet
1: $0.87
C1005X8R1H103K/EPOXY
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 ...
TDK
1: $0.12
7805SRH-C
DC/DC Converters SW0.5A 7.5V-36Vto5V
Murata Power Solutions
1: $9.90
KPPX-4P
DC Power Connectors 4P POWER PLUG SNAP AND LOCK
Kycon
1: $5.39
2-826925-0
Headers & Wire Housings 2X20P DUAL ROW
TE Connectivity / AMP
1: $2.02
855817
Signal Conditioning 1960MHz BW 60MHz Filter
TriQuint Semiconductor
1: $8.00
CMY210
RF Mixer Mixer /Receiver MMIC
TriQuint Semiconductor
1: $3.94
132134
RF Connectors SMA STRAIGHT PCB RECEPTACLE
Amphenol Connex
1: $3.15
EEV-FK1J471M
Aluminum Electrolytic Capacitors - SMD 470uF 63V
Panasonic Electronic Components
1: $2.35
0603YC104KAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 16vol ...
AVX
1: $0.10
132171RP-10
RF Adapters - In Series SMA JACK TO SMA PLUG REVER ...
Amphenol Connex
1: $5.77
LM317EMP/NOPB
Linear Regulators - Standard 3-TERMINAL ADJ REG
Texas Instruments
1: $1.19
LM337IMP/NOPB
Linear Regulators - Standard 3-TERMINAL ADJ NEG RE ...
Texas Instruments
1: $1.71
FBMH4525HM162NT
EMI Filter Beads, Chokes & Arrays FER BD HI CUR CH ...
Taiyo Yuden
1: $1.06


198586759