Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
873-SKY65013-92LF
Manufacturer Part #:

SKY65013-92LF

Manufacturer:

Description: RF Amplifier LF-12GHz InGaP HBT Sm Sig Gain 12.5dB
Lifecycle: New Product: New from this manufacturer.
Silverlight Page 433, Mouser Enhanced Catalog
PDF Page 433, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Skyworks
RoHS: RoHS Compliant Details
Type: InGaP Cascadable Amplifier
Operating Frequency: 100 MHz to 12 GHz
P1dB: 12.5 dBm
Output Intercept Point: 29 dBm
Power Gain Typ: 12.5 dB
Noise Figure: 5.8 dB
Operating Supply Voltage: 3.5 V
Supply Current: 40 mA
Test Frequency: 2 GHz
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: SC-88
Packaging: Reel
Minimum Operating Temperature: - 40 C
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
7,290 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.08
  50: $1.06
  100: $0.98
  500: $0.95
  1,000: $0.93
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.912
  6,000: $0.893
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
SKY65014-70LF
RF Amplifier .1-6.0GHz InGaP HBT Sm Sig Gain 16dB
Skyworks Solutions, Inc.
1: $1.40
SKY65015-70LF
RF Amplifier .1-6.0GHz InGaP HBT Sm Sig Gain 18dB
Skyworks Solutions, Inc.
1: $1.52
600L270FT200T
Multilayer Ceramic Capacitors MLCC - SMD/SMT 200vo ...
American Technical Ceramics (ATC)
1: $2.04
600L2R7AT200T
Multilayer Ceramic Capacitors MLCC - SMD/SMT 200vo ...
American Technical Ceramics (ATC)
1: $1.73
600L120FT200T
Multilayer Ceramic Capacitors MLCC - SMD/SMT 200vo ...
American Technical Ceramics (ATC)
1: $2.04
SKY65017-70LF
RF Amplifier .1-6.0GHz InGaP HBT Sm Sig Gain 20dB
Skyworks Solutions, Inc.
1: $1.63
SKY65014-92LF
RF Amplifier LF-9.0GHz InGaP HBT Sm Sig Gain 15dB
Skyworks Solutions, Inc.
1: $1.40
SKY13320-374LF
RF Switch ICs .1-6.0GHz SPDT GaAs IL .5dB @ 2.4GHz
Skyworks Solutions, Inc.
1: $0.91
SMV1248-040LF
Varactor Diodes Ls.45nH SOD-882 Single
Skyworks Solutions, Inc.
1: $0.60
600L7R5BT200T
Multilayer Ceramic Capacitors MLCC - SMD/SMT 200vo ...
American Technical Ceramics (ATC)
1: $1.78
LAN8710AI-EZK
Ethernet ICs 10/100 Ethernet XCVR w/HPAutoMDIX IND ...
Microchip Technology
1: $1.58
OPA2376AIDGKR
Operational Amplifiers - Op Amps Prec Lo Noise Lo ...
Texas Instruments
1: $2.32
MAX14523CATA+T
Power Switch ICs - Power Distribution Adjustable C ...
Maxim Integrated
1: $4.03
ATMEGA1284P-PU
8-bit Microcontrollers - MCU 128KB Flash 20MHz 1.8 ...
Atmel
1: $8.14
KSU213WLFG
Detector Switches N.O. SPST 0.01A
C&K Components
1: $0.92
TCA9509RVHR
Interface - Signal Buffers, Repeaters Level Transl ...
Texas Instruments
1: $2.03
3224W-1-103E
Trimmer Resistors - SMD 4mm 10Kohms 10% Square Cer ...
Bourns
1: $5.22
SN6501DBVT
DC/DC Switching Converters Transformer Driver for ...
Texas Instruments
1: $2.40
8309-6000
D-Sub Standard Connectors 9P OPEN COVER SOCKET LOW ...
3M Electronic Solutions Division
1: $3.82
EXB-24AT5AR3X
Attenuators - ICs AttenuatorChip 3 Resistor elemen ...
Panasonic Electronic Components
1: $0.60


198586759