|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
873-SKY65013-70LF
Manufacturer Part #:

SKY65013-70LF

Manufacturer:

Description:
RF Amplifier .1-1.7GHz InGaP HBT Sm Sig Gain 12.5dB
Mouser Online Catalog Page 503, Mouser Online Catalog
PDF Page 503, PDF Catalog Page
SKY65013-70LF Datasheet SKY65013-70LF Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Skyworks
Product Category: RF Amplifier
RoHS: RoHS Compliant Details
Type: InGaP Cascadable Amplifier
Operating Frequency: 100 MHz to 7 GHz
Gain: 12.5 dB
NF - Noise Figure: 5.5 dB
P1dB - Compression Point: 12.5 dBm
OIP3 - Third Order Intercept: 29 dBm
Test Frequency: 2 GHz
Operating Supply Voltage: 3.5 V
Operating Supply Current: 40 mA
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: SOT-89
Packaging: Reel
Brand: Skyworks Solutions, Inc.
Minimum Operating Temperature: - 40 C
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
AD9364BBCZ RF Transceiver 139
GRM32ER61C476ME15L Multilayer Ceramic Capacitors MLCC - SMD/SMT 133,587
GRM188R61C225KE15D Multilayer Ceramic Capacitors MLCC - SMD/SMT 228,850
74LVC1T45GW,125 Bus Transceivers 8,143
GRM188R61E475KE11D Multilayer Ceramic Capacitors MLCC - SMD/SMT 73,664
SKY65017-70LF RF Amplifier 2,433
GRM1555C1H121JA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 189,457
LQW15ANR10J00D Fixed Inductors 17,283
GRM1555C1H220GA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 66,608
24LC024H-I/SN EEPROM 1,538
Real Time Availability
Stock:
4,994 Can Ship Immediately

On Order:
0

Factory Lead-Time:
3 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.07
50:
$1.03
100:
$0.98
500:
$0.95
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$0.95
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

198586759 197847692 147914401