|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
873-SKY12347-362LF
Manufacturer Part #:

SKY12347-362LF

Manufacturer:

Description:
Attenuators DC-3.0GHz .5db LSB Attn 31.5dB IL2.2dB
Mouser Online Catalog Page 444, Mouser Online Catalog
PDF Page 444, PDF Catalog Page
SKY12347-362LF Datasheet SKY12347-362LF Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Skyworks
Product Category: Attenuators
RoHS: RoHS Compliant Details
Maximum Attenuation: 31.5 dB
Maximum Frequency: 3 GHz
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Brand: Skyworks Solutions, Inc.
Minimum Frequency: DC
Mounting Style: SMD/SMT
Packaging: Reel
Power Rating: 50 dBm
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
142-0701-801 RF Connectors / Coaxial Connectors 17,447
C0805C104K5RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 964,597
ERJ-6GEY0R00V Thick Film Resistors - SMD 799,022
LNJ347W83RA Standard LEDs - SMD 45,483
CRCW060310K0FKEA Thick Film Resistors - SMD 917,680
CONMMCX001 RF Connectors / Coaxial Connectors 1,793
GRM188R61E105KA12D Multilayer Ceramic Capacitors MLCC - SMD/SMT 322,195
CCMX2-MM-RG316-6 RF Cable Assemblies 112
LNJ247W82RA Standard LEDs - SMD 25,357
BLM18PG181SN1D EMI Filter Beads, Chips & Arrays 52,122
Real Time Availability
Stock:
2,234 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$3.05
50:
$2.81
100:
$2.48
500:
$2.32
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$2.32
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

197847692 147914401